IWH 1464785 Funnel Set 4-Piece Varied Sizes Wide Range Outlets

MPN
1464785
Brand
IWH
EAN-13
4028354030401
Order Code
09-5165
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Manufactured by IWH, the 1464785 Funnel set is a 4-piece collection perfect for precise liquid transfers. The set includes funnels of varying sizes to accommodate different needs, ensuring versatility in use. Ideal for automotive, workshop, and home applications, it provides a convenient solution for pouring fluids without spillages.
Type Funnel set
Material Plastic
Capacity Various
Colour Red
Dimensions (L x W x H) 145 x 120 x 130 mm
Height 130mm
Length 145mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot