IWH 10929 Scissor Jack 1 T Height: 10 - 35 Cm Jacks Jacking & Lifting Tools

MPN
10929
Brand
IWH
EAN-13
4045914109292
Order Code
16-6240
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.33 £18.98
10+ £17.96
50+ £17.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IWH 10929 is a robust scissor jack with a load capacity of 1 tonne, specifically engineered for secure lifting operations within a working height range of 10 to 35 centimetres. This precise lifting tool is leveraged for its mechanical efficiency in automotive maintenance environments, enabling reliable elevation of vehicles for tyre changes and underbody inspections. Constructed to meet stringent safety standards, the IWH scissor jack provides a stable and adjustable platform compatible with a variety of passenger vehicles, making it an indispensable tool for both professional workshops and personal garages.
Type Scissor Jack
Load Capacity 1tonne
Colour Metal
Content 1
Operating height (max.) 35cm
Product Type Scissor jack
Working Height (min.) 10cm

Reviews

Be the first to submit a review

Trustpilot