IWH 10899 IWH Jack Stand 2 Tonnes Working Height 27.5-36.5 Cm Folding

MPN
10899
Brand
IWH
EAN-13
4045914108998
Order Code
16-6239
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

IWH 10899 is a robust jack stand designed to support 2 tonnes, with a working height range from 27.5 to 36.5 cm, making it a practical tool for various automotive and machinery maintenance applications. This folding model, classified under part number 2614598, boasts compactness for easy storage and transport while ensuring stability and safety during operation. Commonly used in automotive repair shops and garages, it provides reliable support for vehicles during inspection and repair tasks. Thanks to its folding capability, it can be conveniently utilised in situations where space is limited or when the jack stand needs to be transported frequently.
Type Lifting Block
Load Capacity 2tonne
Colour Red
Content 1
Operating height (max.) 36.5cm
Product Type Block
Working Height (min.) 27.5cm

Reviews

Be the first to submit a review

Trustpilot