IWH 10208 Trailer connector 13-pin socket to plug Plastic Push-Fit Systems

MPN
010208
Brand
IWH
EAN-13
4045914102088
Order Code
16-6130
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connector:

    13-pin socket 7-pin socket
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £6.37
10+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

IWH 10208 is a trailer connector featuring a 13-pin socket to plug designed specifically for seamless integration with Plastic Push-Fit Systems. Identified alternatively as 3338527 - IWH 010208, this component is engineered with precision to ensure reliable electrical connections for trailers and tow vehicles. Its robust plastic construction offers resistance to environmental stressors, enhancing durability and performance over extended periods of usage. This connector is typically utilised in automotive and transportation industries, where secure and efficient electrical interfacing between towing vehicles and trailers is critical. Its design simplifies installation while maintaining high standards of electrical conductivity and safety compliance.
Type Trailer connector
Colour Black
Connector 13-pin socket
Material Plastic
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot