IWH 087696 Fuel Cans 20L Petrol Durable Design Red Plastic

MPN
087696
Brand
IWH
EAN-13
4045914876965
Order Code
16-6228
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    20 5l 10l
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

IWH 087696 is a robust fuel can designed for storing petrol with a capacity of 20 litres, featuring a durable red plastic construction. This container is engineered specifically for the safe transport and storage of liquid fuel, making it an essential component for outdoor equipment and campervan accessories. Its rigid metal design ensures durability and reliability under varying environmental conditions, ideal for applications such as camping, outdoor expeditions, or any setting where mobile fuel storage is necessary. Furthermore, its sturdy build and resilient materials provide resistance against corrosion, enhancing its suitability for prolonged outdoor use while maintaining safety and effectiveness in liquid containment.
Type Fuel
Capacity 20
Material Plastic
Colour Red
Content 1

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot