IWH 087694 Fuel Can 5L Petrol Plastic Red/Black Handle

MPN
087694
Brand
IWH
EAN-13
4045914876941
Order Code
16-6226
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    20 5l 10l
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock1 due on 18/11/2026

IWH presents the 087694 Fuel Can, a robust and highly functional liquid storage solution designed for efficient fuel transport and storage. This 5-litre capacity canister is manufactured from durable red plastic and features a black handle for ease of handling and pouring. Engineered specifically for petrol containment, it ensures safety and reliability in various environments, whether used in outdoor activities, camping, or as part of campervan accessories. The can's sturdy construction makes it suitable for use in diverse applications where reliable fuel storage is crucial. Its compact design integrates well into outdoor equipment kits, providing an essential resource for engineers and technicians needing dependable fuel storage options on the go.
Type Fuel
Capacity 5l
Material Plastic
Colour Red
Content 1

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot