IWH 074837 Premium Full Vehicle Cover Protective Blue Waterproof Material

MPN
074837
Brand
IWH
EAN-13
4045914748378
Order Code
16-6213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

IWH 074837 premium full vehicle cover is constructed from robust waterproof material designed for outdoor use. Engineered to offer comprehensive protection, this cover shields vehicles from adverse weather conditions, including rain, snow, and UV radiation, prolonging the vehicle's exterior finish. The IWH 074837 is particularly suited for engineering applications involving vehicle storage, both in open environments and semi-covered areas, where dust and moisture mitigation is crucial. Its durable composition and precise fit ensure that it remains securely in place during typical outdoor exposure, providing reliable defence for the vehicle.
Type Full vehicle cover
Material Aluminium-film/Cotton
Size M
Colour Silver
Compatible With Car
Product Type Full vehicle cover

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot