IWH 072091 Jumbo Sponge 22 X 11 X 7 Cm Single Piece Durable Cleaning Sponge

MPN
072091
Brand
IWH
EAN-13
4045914720916
Order Code
16-6211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 35 availableBack-order availability date - 03/12/2026

IWH 072091 is a durable and versatile Jumbo Sponge, measuring 22 x 11 x 7 cm, and identified by the part number 1574971. As a vital component in the category of wipes, cloths, and sponges, this sponge is engineered to provide long-lasting performance, making it suitable for various cleaning tasks across different industrial and mechanical settings. Its robust structure allows it to withstand rigorous use, effectively absorbing moisture and facilitating the removal of dirt and grime. This product is ideal for applications in engineering maintenance, workshop environments, and other contexts that require reliable cleaning support. The sponge's substantial size also ensures efficiency in covering large areas, enhancing productivity in professional cleaning operations.
Type Sponge
Content 1
Dimensions (L x W x H) 22 x 11 x 7 cm
Height 7cm
Length 22cm
Product Type Sponge
Width 11cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot