IWH 072011 Natural Sponge 16X11X6Cm Yellow Foam Single Piece Pack

MPN
072011
Brand
IWH
EAN-13
4045914720114
Order Code
16-6209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 73 availableBack-order availability date - 03/12/2026

IWH 072011 is a high-quality yellow foam sponge, with manufacturer part number 1574973, designed for versatile wiping, cleaning, and absorption applications. Measuring 16 cm in length, 11 cm in width, and 6 cm in height, this natural sponge is effective in various cleaning scenarios due to its robust absorbency and durability. It is particularly suited for use in laboratories, workshops, and industrial settings, where thorough cleaning is required for maintaining precision equipment or preparing surfaces. The sponge's structure allows for efficient removal of dirt and grime, making it an essential tool for engineers and technicians who require reliable cleaning solutions in their respective fields.
Type Sponge
Content 1
Dimensions (L x W x H) 16 x 11 x 6 cm
Height 6cm
Length 16cm
Product Type Sponge
Width 11cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot