IWH 071127 Microfibre Sponge 250X120X60mm Sponges Brushes Cloth Wipes

MPN
071127
Brand
IWH
EAN-13
4045914711273
Order Code
16-6208
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.09
10+ £3.86
50+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

IWH 071127 Microfibre Sponge 250x120x60mm is a versatile cleaning tool designed for effective use in a variety of technical environments. Featuring dimensions of 250 mm in length, 120 mm in width, and 60 mm in height, this sponge combines the gentle yet efficient cleaning properties of microfibre technology, making it suitable for delicate and precision surfaces where traditional cleaning methods may cause damage. This sponge is particularly useful in engineering applications such as equipment maintenance, automotive cleaning, and laboratory settings where precise and gentle cleaning is required. The microfibre material excels at trapping dust and dirt particles without scratching, thus preserving the integrity of sensitive components. Its durable construction ensures long-lasting performance, providing consistency and reliability in demanding tasks.
Type Microfibre sponge
Content 1
Dimensions (L x W x H) 250 x 120 x 60 mm
Height 60mm
Length 250mm
Product Type Microfibre sponge
Width 120mm

Reviews

Be the first to submit a review

Trustpilot