IWH 071125Microfibre Cloths 20 Pieces 250mm X 250mm For Cleaning Tasks

MPN
071125
Brand
IWH
EAN-13
4045914711259
Order Code
16-6206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

IWH 2620625 is a set of 20 microfibre cloths, each measuring 250 mm by 250 mm, designed for various cleaning tasks. These cloths, part of the Wipes, Cloths & Sponges category, offer efficient and effective cleaning capabilities due to their finely woven microfibre structure, which provides a high surface area and optimised dirt and moisture absorption. The microfibre material reduces the risk of scratching delicate surfaces, making them ideal for use in precision engineering environments where maintaining the integrity of sensitive components and equipment is crucial. Common applications include cleaning electronic devices, polishing optical instruments, and maintaining laboratory environments. The durability and versatility of these microfibre cloths ensure they are suitable for repeated use, supporting consistent performance in demanding technical settings.
Type Microfibre cloth
Content 20
Dimensions (L x W) 250 mm x 250 mm
Length 250mm
Product Type Microfibre cloth
Width 250mm

Reviews

Be the first to submit a review

Trustpilot