IWH 071123 Microfibre Cloth 40Cm X 30Cm Set For Wiping And Cleaning

MPN
071123
Brand
IWH
EAN-13
4045914711235
Order Code
16-6205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 13/10/2026

IWH 071123 is a microfibre cloth set designed for effective wiping and cleaning applications. The cloths measure 40 cm by 30 cm and are classified under wipes, cloths, and sponges. These microfibre cloths are engineered to provide superior absorbency and remove dust, dirt, and microscopic debris without leaving lint or scratches, making them suitable for a variety of engineering and maintenance tasks. Typical applications include cleaning delicate components in electronic assemblies, automotive detailing, and general maintenance in industrial settings where precision and cleanliness are paramount. The microfibre material's durability and efficiency in trapping debris make it an essential tool in environments demanding high cleanliness standards.
Type Microfibre cloth
Content 1
Dimensions (L x W) 40 cm x 30 cm
Length 40cm
Product Type Microfibre cloth
Width 30cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot