IWH 040007 Knit hat Knitted Cap Black with Rechargeable LED 120 lm

MPN
040007
Brand
IWH
EAN-13
4066986400070
Order Code
09-5163
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.36 £8.81
10+ £8.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 09/09/2026

The IWH 040007 headlamp is a rechargeable, monochrome LED device offering up to 120 lumens and four hours of use. This headlamp is designed with versatility and practicality in mind, making it ideal for outdoor activities, work in low-light conditions, and camping. The Knit hat headlamp provides convenient, hands-free lighting.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Black
Light Duration (high) 4h
Light Duration (low) 1.5h
Light Duration (max.) 4h
Light Duration (medium) 3h
Luminous flux (high) 120lm
Number of bulbs 4
Power supply (LOV) rechargeable

Reviews

Be the first to submit a review

Trustpilot