IWH 019367 Spare halogen bulb box H7 55W 5W 21W 12V Vehicle Lighting

MPN
019367
Brand
IWH
EAN-13
4045914193673
Order Code
16-6181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.29
50+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

IWH 019367 presents a comprehensive solution for vehicle lighting needs with its Spare Halogen Bulb Box, containing an assortment of essential automotive bulbs. This set includes H7 bulbs designed for efficient illumination, featuring a power rating of 55 watts, along with additional 5-watt and 21-watt options, all operating at 12 volts. The collection serves as an essential replacement kit, ensuring compatibility and reliable performance in a variety of automotive applications, from headlights to brake lights. Designed for engineers and technicians, the halogen bulbs are ideal for maintaining optimal visibility and safety standards in various vehicle systems.
Type H7
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Product Type Spare halogen bulb box
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot