IWH 019358 Vehicle Indicator Bulb 21/5W 12V for car lighting

MPN
019358
Brand
IWH
EAN-13
4045914193581
Order Code
16-6174
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.44
50+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

IWH 019358 is a vehicle indicator bulb designed for car lighting applications, featuring a dual filament configuration with a power rating of 21/5 watts and a voltage requirement of 12 volts. This particular bulb follows the P21/5W standard with a BAY15d bayonet fitting base, making it suitable as a replacement part for various vehicle models requiring automotive lighting components. Engineered for high performance in signalling systems, these bulbs exhibit robust construction to withstand the demanding conditions found in automotive environments. Typically used in stop and tail lights, turn indicators, and various other signalling applications, the IWH 019358 provides reliable illumination essential for vehicle safety and compliance with road regulations. This product is typically supplied in pairs, facilitating easy replacement and maintenance of car light bulbs.
Type P21/5W
Base BAY15D
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 21/5 W
Product Type Indicator bulb
Type (car light bulbs) P21/5W

Reviews

Be the first to submit a review

Trustpilot