IWH 019357 Festoon Car Light Bulbs 5W 12V for Vehicle Lighting

MPN
019357
Brand
IWH
EAN-13
4045914193574
Order Code
16-6173
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.44
50+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

IWH 019357 Festoon Car Light Bulbs are engineered for automotive lighting applications, providing a reliable source of illumination for a variety of vehicle settings. With a specification of 5 watts at 12 volts, these C5W/SV8.5-8 11x38 bulbs are designed for optimal performance in replacing internal and external festoon-based lighting in vehicles. The bulbs' dimensions and power output are specifically suited to fit and function within standard automotive electrical systems, ensuring compatibility and ease of installation. Utilised in applications such as interior dome lighting, number plate illumination, and other areas where direct, focused lighting is essential, these car light bulbs ensure longevity and adherence to stringent automotive standards.
Type C5W
Base SV8.5-8
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 5 W
Product Type Festoon
Type (car light bulbs) C5W

Reviews

Be the first to submit a review

Trustpilot