IWH 019356 IWH 019356 Festoon Car Light Bulbs 10W 12V Vehicle Lighting

MPN
019356
Brand
IWH
EAN-13
4045914193567
Order Code
16-6172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.44
50+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

IWH 019356 Festoon Car Light Bulbs are designed as replacement automotive bulbs, incorporating the C10W / SV8,5-8 11x38 specification. These light bulbs deliver 10 watts of power at 12 volts, ideal for vehicle lighting applications requiring efficient illumination. The festoon design enhances compatibility with different car models, making them suitable for various lighting assemblies, such as interior dome lights or glove box lighting. Engineered for reliability, these bulbs maintain consistent performance even under fluctuating automotive conditions. The IWH 019356 offers a practical solution for engineers and technicians seeking dependable light bulb replacements in automotive systems.
Type C10W
Base SV8.5-8
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 10 W
Product Type Festoon
Type (car light bulbs) C10W

Reviews

Be the first to submit a review

Trustpilot