IWH 019352 Halogen bulb H1 55W 12V Car Light Bulbs Vehicle Lighting

MPN
019352
Brand
IWH
EAN-13
4045914193529
Order Code
16-6168
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

IWH 019352 is a halogen bulb designed as an H1 55W 12V automotive lighting solution. With a power rating of 55 watts, this bulb features a P14.5s base, making it suitable for a range of vehicle lighting applications where precise fit and performance are required. Engineered for use in car headlamps, this replacement light bulb ensures dependable illumination in road vehicles, contributing to enhanced visibility and safety. Its application extends to various types of automotive lighting systems, where direct replacement bulbs are necessary to maintain original equipment manufacturer's specifications. The product's robust construction and compatibility with automotive electrical standards position it as a reliable component for both professional mechanics and automotive enthusiasts seeking quality lighting solutions.
Type H1
Base P14.5s
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot