IWH 019351 Xenon bulb D2S 35W 12V 85V Car Light White

MPN
019351
Brand
IWH
EAN-13
4045914193512
Order Code
16-6167
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.19 £12.93
10+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

IWH 019351 Xenon bulb D2S is a reliable automotive lighting solution known for its precision design and performance. Operating at a power rating of 35W, this bulb is specifically engineered for vehicle lighting systems requiring a D2S fitment, ensuring compatibility with a range of automotive makes and models. The xenon technology employed in this bulb provides a high-intensity white light, enhancing visibility for safer driving conditions. Designed to operate at a voltage of 12V with an 85V ignition, it serves as an effective car replacement light bulb for those in need of high-quality automotive lighting. Typical applications include headlamp replacements, where it delivers optimal illumination on the road, promoting safety and efficiency in various driving environments.
Type D2S
Base P32D-2
Colour Temperature 4300K
Content 1
ECE Type approval Labels R99
Power 35 W
Product Type Xenon bulb
Type (car light bulbs) D2S

Reviews

Be the first to submit a review

Trustpilot