IWH 019300 LED interior light monochrome 12 V swivelling 225 x 33 x 35 mm

MPN
019300
Brand
IWH
EAN-13
4045914193000
Order Code
16-6165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.87 £16.53
10+ £15.64
50+ £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

IWH 019300 LED interior light is a monochrome lighting unit designed specifically for vehicular applications, operating at a stable 12 V. The light's dimensions are 225 mm in length, 33 mm in width, and 35 mm in height, and it includes a swivelling feature, providing versatile illumination that can be adjusted to the user's preference for enhanced visibility within various vehicle interiors. Known for its low energy consumption and robust performance, this LED light is suitable for installation in a range of vehicles such as cars, recreational vehicles, and boats, enhancing interior lighting while maintaining compactness and sleek aesthetics. Delivering reliable illumination, it meets the demands of engineering applications where consistent lighting and precise orientation are essential.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour White
Colour temperature (max.) 3000K
Content 1
Dimensions (L x W x H) 225 x 33 x 35 mm
Fastening method Assembly
Height 35mm
LEDs 10
Length 225mm
Luminous Flux 150lm
Operating Voltage 12V
Power 1.6W
Product Type LED interior light
Weight 120
Width 33mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot