IWH 019053 Car Charger Dual USB-C 2.1A Max Load 12V 24V Connectors

MPN
019053
Brand
IWH
EAN-13
4045914190535
Order Code
16-6154
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. load Capacity:

    2.1A 3A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

IWH 019053 is a dual USB-C car charger designed for use as an automotive connector accessory. This versatile charger supports a maximum load capacity of up to 2.1 A and is compatible with both 12 V and 24 V electrical systems, making it suitable for a wide range of vehicles. Engineered to efficiently charge electronic devices via USB-C ports, it is ideally used in automotive applications where reliable and stable charging is required for devices such as mobile phones, tablets, and navigation units. The dual connector design enables simultaneous charging of two devices, offering functionality and convenience in automotive environments. The IWH 019053 ensures robust performance in both personal vehicles and commercial transport systems, supporting efficient energy distribution within vehicular electrical networks.
Type USB connector
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Max. load Capacity 2.1A
Product Type USB connector

Reviews

Be the first to submit a review

Trustpilot