IWH 019008 Battery Terminals 12 24V Socket Max Load 16A 12V Auto Connectors

MPN
019008
Brand
IWH
EAN-13
4045914190085
Order Code
16-6146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

IWH 019008 is an essential component for automotive electrical systems, specifically categorised under automotive connector accessories. Designed for robust performance, these battery terminals feature a 12/24 volt socket capability, with a maximum load capacity of 16 amperes at 12 volts. Its design accommodates various engineering applications, such as connecting power supplies in vehicles and supporting auxiliary equipment on both passenger and commercial vehicles. These connectors are crucial in ensuring reliable power transfer and maintaining optimal electrical connections within automotive systems. They are engineered to withstand typical automotive environments, providing durability and dependable operation.
Type Automotive connector
Colour Black
Connection A 12 V in-car outlet plug
Max. load Capacity 16A
Operating Voltage 12 V
Product Type Automotive connector

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot