IWH 019007 IWH Cigarette Lighter Illuminated 12V Car Automotive Connector

MPN
019007
Brand
IWH
EAN-13
4045914190078
Order Code
16-6145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

IWH 019007 is an automotive connector accessory specifically designed as an illuminated 12-volt cigarette lighter. This component integrates seamlessly into automotive electrical systems, providing a reliable power source for cigarette lighter sockets commonly found in vehicles. Its key feature is the illumination capability, which enhances visibility and ease of use within the vehicle's interior, particularly in low-light conditions. Engineered for use with 12 V DC systems, it is suitable for a range of applications, including power supply for portable electronics, vehicle customisations, and auxiliary power connections. Commonly utilised in car manufacturing and automotive restoration projects, the connector adheres to standard automotive specifications for voltage and connectivity.
Type Lighter socket
Colour Black
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Operating Voltage 12 V
Product Type Lighter socket

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot