IWH 019006 USB Dual-Installation Socket 12 24V 21100Ma Max Load 2.0A

MPN
019006
Brand
IWH
EAN-13
4045914190061
Order Code
16-6144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

IWH 019006 is a dual-installation USB socket designed for automotive connector applications, accommodating both 12V and 24V direct current electrical systems. This robust component supports a maximum load capacity of 21100 mA with an output of up to 2.0 A per port, making it suitable for powering various electronic devices within vehicular environments. Engineered for versatility, this socket can be integrated into automotive systems to facilitate the charging and operation of multiple devices concurrently. Its dual-voltage compatibility ensures seamless functionality across different vehicle types, whether commercial or personal, offering a reliable and efficient solution for modern automotive electrical integration.
Type Lighter socket
Colour Black
Connection 2x USB port
Connection A USB A
Max. load Capacity 2.0A
Operating Voltage 12 or 24 V / DC
Product Type Lighter socket

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot