IWH 019004 USB Socket 12 24V 2100Ma Max Load 2.1A Car Connectors & Housing

MPN
019004
Brand
IWH
EAN-13
4045914190047
Order Code
16-6143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

IWH 019004 USB socket, is a robust component designed for automotive connector applications. This socket supports a dual voltage input of 12 or 24 volts DC, catering to a variety of vehicle power systems. With a maximum load capacity of 2,100 milliamperes and an output of 2.1 amperes, it provides reliable power for charging portable electronic devices directly from a vehicle's electrical system. Its compact and durable design makes it ideal for integration into dashboards or other interior locations, where space is limited but accessibility is crucial. Typical applications include mobile phone charging ports in passenger vehicles, commercial trucks, and recreational vehicles, enhancing both user convenience and in-vehicle connectivity.
Type Lighter socket
Colour Black
Connection USB port
Connection A USB A
Max. load Capacity 2.1A
Operating Voltage 12 or 24 V / DC
Product Type Lighter socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot