IWH 01360 Indicator bulb P21W 21W 12V Car Light Bulbs Vehicle Lighting

MPN
01360
Brand
IWH
EAN-13
4045914193604
Order Code
16-6141
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Base:

    BA15s BAU15s
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

IWH 01360 Indicator Bulb, designated with a P21W 21W 12V specification, suitable for vehicle lighting applications. This product is a pair of automotive bulbs commonly referred to by the base type BAU15s gelb, which ensures compatibility as a replacement within various car indicators. Designed for optimal illumination, these car light bulbs maintain high visibility standards essential for signalling and safety in automotive environments. The bulbs are engineered for reliable performance within the electrical systems of standard vehicles, providing consistent light output and durability under typical driving conditions. The IWH 01360 bulbs are a practical choice for engineers seeking dependable replacements in indicator lighting systems.
Type P21W
Base BAU15s
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 21 W
Product Type Indicator bulb
Type (car light bulbs) P21W

Reviews

Be the first to submit a review

Trustpilot