IWH 010900 IWH Unterstellbock Klappbar 3T Working Height 30.5-43.5 Cm

IWH 010900 IWH Unterstellbock Klappbar 3T Working Height 30.5-43.5 Cm

MPN
010900
Brand
IWH
EAN-13
4045914109001
Order Code
16-6137
Country of Origin
China
View Full Product Range (2)

Discontinued


IWH 2614600, IWH 010900 is a robust jack stand designed for professional use, offering a folding capability for easy storage and transport. This Jack stand is engineered to support a maximum load capacity of 3 tonnes, making it suitable for various industrial and automotive repair applications. The adjustable working height ranges from 30.5 cm to 43.5 cm, providing technicians with versatility when servicing vehicles of different sizes. Constructed with durable materials, it ensures stability and safety when employed in workshop environments or during vehicle maintenance tasks. This equipment is indispensable for engineers and technicians who demand reliable support equipment for lifting and supporting vehicles during inspections or repairs.
Type Axle Stand
Load Capacity 3tonne
Colour Red
Content 1
Operating height (max.) 43.5cm
Product Type Block
Working Height (min.) 30.5cm

Trustpilot