IWH 010008 Floor Jack 2t 125-330mm Robust Metal Hydraulic 8.5kg

MPN
010008
Brand
IWH
EAN-13
4045914100084
Order Code
09-5161
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Working Height (min.):

    8.5cm 12.5cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The IWH floor jack, model 010008, can lift up to 2 tonnes. Its working height ranges from 12.5 cm to 33 cm. This tool is ideal for vehicle repairs and maintenance.
Type Floor Jack
Load Capacity 2tonne
Colour Red
Operating height (max.) 33cm
Weight 8.5kg
Working Height (min.) 12.5cm

Reviews

Be the first to submit a review

Trustpilot