IWH 007470 Plastic Ice scraper/brush 25 x 10.5 x 3 cm Car Winter Essentials

MPN
007470
Brand
IWH
EAN-13
4028354074702
Order Code
16-6127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.88 £4.15
10+ £3.92
50+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 03/12/2026

IWH 007470 Plastic Ice Scraper/Brush, identified alternatively as 2491080. This product serves as a crucial accessory for automotive winter maintenance, measuring 25 x 10.5 x 3 cm. Engineered from durable plastic, this tool features a versatile design with an integrated ice scraper and brush, catering to efficient removal of ice and snow from vehicle surfaces without damaging paint or glass. Its compact and lightweight construction facilitates easy handling and storage, making it a reliable component in the toolkit for automotive engineers and vehicle maintenance professionals. Suitable for applications in environments prone to cold weather conditions, the IWH 007470 ensures vehicles remain operationally ready during winter months.
Type Ice scraper/brush
Material Plastic
Capacity N/A
Content 1
Dimensions (L x W x H) 25 x 10.5 x 3 cm
Height 3cm
Length 25cm
Width 10.5cm

Reviews

Be the first to submit a review

Trustpilot