IVT 200043 SCDplus 40A Solar Charge Controller PWM 12/24V 40A USB Port

Image Representative of Range

IVT 200043 SCDplus 40A Solar Charge Controller PWM 12/24V 40A USB Port

MPN
200043
Brand
IVT
EAN-13
4030072200431
Order Code
12-1592
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £115.48 £98.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The IVT SCDplus 40A charge controller efficiently manages solar energy systems with a 12 V or 24 V capacity, supporting up to 40 amperes. With advanced PWM technology, it ensures optimal battery charging and protection. This product is ideal for off-grid solar installations where reliable energy management is crucial.
Type Charge controller
Power Rating 40A
Dimensions (W x H x D) 190 x 105 x 55 mm
Charging current (max.) 40A
Control Type PWM
Depth 55mm
Height 105mm
Module load (max.) 40A
Module power (max.) 960 Wp
Own power consumption <50 mA (active),< 10 mA (standby)
Temperature Range -20 °C to +60°C
Weight 520g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot