IVT 200041 SCDplus Charge Controller PWM 12V/24V 15A USB Interface

Image Representative of Range

IVT 200041 SCDplus Charge Controller PWM 12V/24V 15A USB Interface

MPN
200041
Brand
IVT
EAN-13
4030072200417
Order Code
12-1590
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £93.92 £79.83
10+ £77.44
50+ £77.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The IVT SCDplus 15A charge controller efficiently manages solar power systems with its PWM functionality for 12 V or 24 V systems at up to 15 A. Designed for optimising solar energy usage, it ensures battery protection and extended battery life. Typical applications include solar power setups for residential, recreational, and small-scale commercial use.
Type Charge controller
Power Rating 15A
Dimensions (W x H x D) 190 x 105 x 55 mm
Charging current (max.) 15A
Control Type PWM
Depth 55mm
Height 105mm
Module load (max.) 15A
Module power (max.) 360 Wp
Own power consumption <50 mA (active),< 10 mA (standby)
Temperature Range -20 °C to +60°C
Weight 520g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot