IVT 200040 SCplus Charge Controller 40A 12V/24V USB Overcharge Protection

Image Representative of Range

IVT 200040 SCplus Charge Controller 40A 12V/24V USB Overcharge Protection

MPN
200040
Brand
IVT
EAN-13
4030072200400
Order Code
12-1589
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £97.46 £82.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The IVT SCplus 40A is a solar charge controller designed for handling 12 or 24 V systems with a capacity of 40 A. It employs PWM technology to efficiently manage power from solar panels to batteries. This controller is ideal for residential and small commercial solar energy systems.
Type Charge controller
Power Rating 40A
Dimensions (W x H x D) 190 x 105 x 55 mm
Charging current (max.) 40A
Control Type PWM
Depth 55mm
Height 105mm
Module load (max.) 40A
Module power (max.) 960 Wp
Own power consumption <30 mA (active),< 10 mA (standby)
Temperature Range -20 °C to +60°C
Weight 480g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot