IVT 200035 MPPTplus Charge Controller 10A 12/24V LCD Temp Sensor

Image Representative of Range

IVT 200035 MPPTplus Charge Controller 10A 12/24V LCD Temp Sensor

MPN
200035
Brand
IVT
EAN-13
4030072200035
Order Code
12-1587
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £140.20 £119.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The IVT MPPTplus 10A is a solar charge controller designed for 12 V or 24 V systems with a maximum current of 10 A. It maximizes energy harvest from solar panels using Maximum Power Point Tracking technology. This charge controller is ideal for maintaining battery health in solar power systems.
Type Charge controller
Power Rating 10A
Charging current (max.) 10A
Control Type MPPT
Module load (max.) 10A
Module power (max.) 240 Wp
Own power consumption <43 mA (active),< 10 mA (standby)
Temperature Range -20 °C to +60°C
Weight 590g

Reviews

Be the first to submit a review

Trustpilot