IVT 200013 PWM Charge Controller 12/24V 4A Solar Regulator 55W

Image Representative of Range

IVT 200013 PWM Charge Controller 12/24V 4A Solar Regulator 55W

MPN
200013
Brand
IVT
EAN-13
4030072200134
Order Code
12-1586
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.12 £15.40
10+ £14.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The IVT PWM Seriell 12/24 charge controller is manufactured by Conrad and designed for solar power applications, compatible with 12/24 V systems. Measuring 70x58x29mm, it supports up to 4A and operates between -10 to +50°C. This controller is typically used to regulate battery charging in solar and wind power systems.
Type Charge controller
Power Rating 4A
Dimensions (W x H x D) 66 x 60 x 25 mm
Cable cross section 1.5mm²
Charging current (max.) 4A
Depth 25mm
Height 60mm
Max. Load Current 4 ?A
Module load (max.) 4A
Module power (max.) 110 Wp
Nominal Voltage 12/24V
Own power consumption 1.5mA
Temperature Range -10 - +50°C
Weight 40g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot