IVT 200007 PWM Charge Controller Serial 12V 4A for 55W Solar Systems

Image Representative of Range

IVT 200007 PWM Charge Controller Serial 12V 4A for 55W Solar Systems

MPN
200007
Brand
IVT
EAN-13
4016138036695
Order Code
12-1585
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 211 in stock

The IVT PWM Seriell 12 charge controller, manufactured by IVT, supports nominal voltage of 12 V and can handle up to 4 A, operating within temperatures from -10°C to +50°C. Its compact design (70x58x29mm) makes it ideal for solar power systems and battery management. This product is suitable for applications in solar technology accessories and renewable energy projects.
Type Charge controller
Power Rating 4A
Dimensions (W x H x D) 66 x 60 x 25 mm
Cable cross section 1.5mm²
Charging current (max.) 4A
Depth 25mm
Height 60mm
Max. Load Current 4 ?A
Module load (max.) 4A
Module power (max.) 55 Wp
Nominal Voltage 12V
Own power consumption 1.5mA
Power Consumption 1.5mA
Temperature Range -10 - +50°C
Weight 40g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot