IVT 200002 Shunt Charge Controller PWM 12V/24V 20A for Easy Charging

Image Representative of Range

IVT 200002 Shunt Charge Controller PWM 12V/24V 20A for Easy Charging

MPN
200002
Brand
IVT
EAN-13
4030072200028
Order Code
12-1584
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £41.44 £35.22
10+ £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The IVT Shunt Charge Controller is designed for managing solar power systems with nominal voltages of 12 V or 24 V and can handle a current of up to 20 A. Key attributes include its ability to operate at temperatures ranging from -25°C to +50°C and its compact size of 190x100x45mm. This product is typically used in solar and wind power applications to regulate battery charging.
Type Charge controller
Power Rating 20A
Dimensions (W x H x D) 190 x 100 x 45 mm
Cable cross section 2.5mm²
Charging current (max.) 20A
Depth 45mm
Height 100mm
Max. Load Current 20A
Module load (max.) 20A
Module power (max.) 240 Wp
Nominal Voltage 12/24V
Own power consumption 4mA
Power Consumption 20A
Reading range Noise level: 14.5/29dB
Temperature Range -25 - +50°C
Weight 300g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot