IVT 200001 Shunt Charge Controller PWM 12/24V 8A Easy Charging

Image Representative of Range

IVT 200001 Shunt Charge Controller PWM 12/24V 8A Easy Charging

MPN
200001
Brand
IVT
EAN-13
4030072200011
Order Code
12-1583
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £31.87 £27.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The IVT Shunt Charge Controller PWM 12 V/24 V 8 A is a solar charge regulator designed for managing solar power systems with nominal voltages of 12 or 24 volts. It is ideal for maintaining battery charge, ensuring efficient energy flow in solar and wind power applications. The compact unit measures 95x95x35 mm and operates effectively in temperatures between -25 and +50 degrees Celsius.
Type Charge controller
Power Rating 8A
Dimensions (W x H x D) 95 x 95 x 35 mm
Cable cross section 2.5mm²
Charging current (max.) 8A
Depth 35mm
Height 95mm
Max. Load Current 8A
Module load (max.) 8A
Module power (max.) 180 Wp
Nominal Voltage 12/24V
Own power consumption 2mA
Power Consumption 2mA
Reading range Noise level: 14.5/29dB
Temperature Range -25 - +50°C
Weight 240g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot