IVT 18312 Shunt Charge Controller 12/24V 8A Overcharge Protection

Image Representative of Range

IVT 18312 Shunt Charge Controller 12/24V 8A Overcharge Protection

MPN
18312
Brand
IVT
EAN-13
4016138347128
Order Code
12-1582
Country of Origin
Hungary
View Full Product Range (12)

Discontinued


The IVT Shunt Charge Controller PWM 12 V/24 V 8 A by IVT is designed for managing solar power systems. It supports nominal voltages of 12 V and 24 V and operates optimally in temperatures from -25 to +50 degrees Celsius. Typical applications include serving as a solar charge regulator for batteries in solar and wind power setups.
Type Charge controller
Power Rating 8A
Dimensions (W x H x D) 88 x 98 x 35 mm
Cable cross section 1.5mm²
Charging current (max.) 8A
Depth 35mm
Height 98mm
Max. Load Current 8A
Module load (max.) 8A
Module power (max.) 110 Wp
Nominal Voltage 12/24V
Own power consumption consumption 2 - 5mA
Power Consumption consumption 2 - 5mA
Temperature Range -25 - +50°C
Weight 120g
Width 88mm

Trustpilot