itson 30010096 Itspower AAA battery 1.5 V 10 pcs

MPN
30010096
Brand
itson
EAN-13
5410853067528
Order Code
19-1199
Country of Origin
Belgium
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.64 £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 14/11/2026

Itson 30010096 Itspower AAA battery offers a set of ten non-rechargeable micro batteries engineered to deliver a nominal voltage of 1.5 V. These alkaline batteries, identified by various international standard codes such as LR03, LR3, and MN2400, are designed with precision to fit devices requiring Size AAA (or R03) power sources. Their reliable performance makes them suitable for a range of applications, including powering remote controls, wireless devices, clocks, and various other portable electronic devices. Commonly utilised across both consumer and professional equipment, these batteries are known for their consistent output and longevity, providing stability and reliability in environments that demand uninterrupted power supply.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Content 10
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot