ITL Insulated UKC-02005 Insulated Screwdriver Phillips No.0 x 75mm (3in)

MPN
UKC-02005
EAN-13
5052269020058
Order Code
96-3749
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

International insulated Phillips screwdrivers with an injection moulded nylon 11 handle, which exceeds the requirements of IEC 60900, the industry standard for live line working.

In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category. ITL insulated tools are the toughest in the market, being virtually indestructible.

ITL also offers the best guarantee in the market - a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

International Insulated Screwdriver.

Size: Phillips No.0 x 75mm (3in).


Length 75mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot