ITL Insulated 81 Insulated Bent Nose Pliers 200mm (8in)

MPN
81
EAN-13
5052269000814
Order Code
98-0848
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ITL Insulated Bent Nose Pliers, 200mm, made with a tapered and bent jaw for those hard to reach places. Multi-use with cutter for hard, soft and piano wire. Fitted with injection moulded nylon 11 handles, which exceed the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on both the tool and insulation.


Reviews

Be the first to submit a review

Trustpilot