ITL Insulated 45 Insulated Linesman Pliers 240mm (9.5in)

MPN
45
EAN-13
5052269000456
Order Code
98-0847
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ITL Insulated Linesman 240mm Pliers made with a large jaw. Ideal for gripping round and flat surfaces, includes a cutter for soft, hard and piano wire. Also includes a crimper. Fitted with injection moulded nylon 11 handles, which exceed the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on both the tool and insulation.


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot