ITL Insulated 1776 Insulated 1/4in Drive Extension 50mm (2in)

MPN
1776
EAN-13
5052269017768
Order Code
98-0884
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ITL Insulated 1/4in Drive Extension made from injection moulded nylon 11, which exceeds the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on both the tool and insulation.


Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot