IST P0K1.232.4SW.B.010 Temperature Sensor -200°C to +400°C 100 Ω Radial

Image Representative of Range

IST P0K1.232.4SW.B.010 Temperature Sensor -200°C to +400°C 100 Ω Radial

MPN
P0K1.232.4SW.B.010
Brand
IST
EAN-13
2050004552850
Order Code
09-5147
Country of Origin
Switzerland
View Full Product Range (3)

Discontinued


The IST P0K1.232.4SW.B.010 is a temperature sensor with a measurement range from -200 to +400 °C and a 100 O resistance at 3850 ppm/K temperature coefficient. It features radial leads, making it suitable for applications requiring precise temperature monitoring, such as industrial processes or scientific research. This sensor is ideal for environments that demand high accuracy and wide temperature range adaptability.
Type Temperature sensor
Temperature Range +400°C
Mounting Type Through-hole mounting
Accuracy Class B
Connector Solder pins
Dim (L x W x H) 2.3 x 2 x 1.3 mm
Height 1.3mm
Length 2.3mm
Misc Attribute 2 Radial lead
Resistance 100Ω
Resistance reference 0°C
Temperature Coefficient 3850 ppm/K
Temperature reading range -200 up to +400°C
Temperature reading range (min.) -200°C
Width 2mm

Trustpilot