Isabellenhütte SMT-R500-1.0 Resistor 0603 SMD Precision Reliability Durable

Image Representative of Range

Isabellenhütte SMT-R500-1.0 Resistor 0603 SMD Precision Reliability Durable

MPN
SMT-R500-1.0
EAN-13
2050010592581
Order Code
19-1153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Isabellenhütte SMT-R500-1.0 resistor, part number 3208067, is a precision 0603 SMD chip component known for its high reliability and durability. This resistor offers a standardised resistance value of 0.5 ohms, providing exceptional impedance control common in precision electronic circuits. Its compact size and surface mount technology make it ideal for applications in automotive electronics, telecommunications, and industrial instrumentation where space and weight are constraints. The SMT-R500-1.0 is crafted to deliver consistent performance over a wide range of temperatures, making it a reliable choice for engineers seeking precise resistance specifications in demanding environments.
Type SMT-R500-1.0
Resistance 500mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot