Easter Opening Hours and Delivery Dates here
Isabellenhütte SMT-R150-1.0 0603 SMD Resistor 0603 SMD high-precision resistor

Image Representative of Range

Isabellenhütte SMT-R150-1.0 0603 SMD Resistor 0603 SMD high-precision resistor

Order Code:

19-1150

Brand: Isabellenhütte MPN: SMT-R150-1.0 EAN-13: 2050010592482
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched in 4 working days

Isabellenhütte SMT-R150-1.0 is a high-precision 0603 surface-mount device (SMD) resistor known for its exemplary impedance stability and reliability. Designed for applications requiring precise resistance values, this chip resistor offers a resistance of 0.15 ohms, making it suitable for current sensing and other precision electronics applications where high accuracy is paramount. The SMT-R150-1.0 is frequently utilised in power management systems and professional instrumentation where precise current measurements and energy efficiency are critical. As identified by its alternate description, 3208057, this component is essential for precision circuit designs, ensuring consistent performance and reliability under varying operational conditions.
Type SMT-R150-1.0
Resistance 150mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot