Isabellenhütte SMT-R050-1.0 Resistor 0.05 Ohm SMT Precision Metal Foil

Image Representative of Range

Isabellenhütte SMT-R050-1.0 Resistor 0.05 Ohm SMT Precision Metal Foil

MPN
SMT-R050-1.0
EAN-13
2050010591492
Order Code
19-1148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Isabellenhütte SMT-R050-1.0 is a precision chip resistor with a resistance of 0.05 ohms, designed for surface mount technology in the 0603 package size. Engineered with metal foil construction, this resistor ensures high accuracy and stability in sensitivity applications, making it ideal for precision electronic circuits where reliable performance is critical. Its small footprint and low profile make it suitable for compact circuit designs, particularly in applications such as current sensing and power management in consumer electronics, automotive systems, and industrial controls. This resistor is identified by the alternate description number 3208074 and provides engineers with a robust solution for impedance matching and thermal management challenges.
Type SMT-R050-1.0
Resistance 50mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot