Isabellenhütte SMT-R010-1.0 3208083 Resistor 0.01Ω SMD 1% 1W 2512

Image Representative of Range

Isabellenhütte SMT-R010-1.0 3208083 Resistor 0.01Ω SMD 1% 1W 2512

MPN
SMT-R010-1.0
EAN-13
2050010593588
Order Code
19-1143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Isabellenhütte SMT-R010-1.0 3208083 is a precise surface mount chip resistor designed for applications requiring accurate current measurement with minimal impedance. This resistor offers a resistance value of 0.01 ohms with a tolerance of 1%, ensuring consistent performance in electronic circuits. Designed in the 2512 package, it supports a power rating of 1 watt, making it suitable for high-current applications. Ideal for use in power electronics, battery management systems, and precision measuring devices, this component provides reliable electrical performance. Its robust construction and high accuracy make it an excellent choice for engineers seeking dependable resistance solutions in demanding environments.
Type SMT-R010-1.0
Resistance 10mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot