Isabellenhütte SMT-R005-1.0 SMD Resistors 0603 5mOhm precision current sensing

Image Representative of Range

Isabellenhütte SMT-R005-1.0 SMD Resistors 0603 5mOhm precision current sensing

MPN
SMT-R005-1.0
EAN-13
2050010592628
Order Code
19-1142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Isabellenhütte SMT-R005-1.0 is a precision chip resistor designed for accurate current sensing applications. With its compact 0603 surface-mount package, this resistor offers a low 5 milliohm resistance, enabling precise impedance measurements critical in electronic circuits. Utilised frequently in power management systems and battery monitoring within consumer electronics, its durable construction ensures reliable performance across varied environmental conditions. The SMT-R005-1.0 bridges the gap between size and functionality, making it an optimal choice for engineers seeking precision in their designs.
Type SMT-R005-1.0
Resistance 5mΩ
Power Rating 7W
Content 1
Height 0.8mm
Length 7.1mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot