Isabellenhütte SMS-R330-1.0 3208041 0603 SMD Resistor High precision 0.33 Ohm

Image Representative of Range

Isabellenhütte SMS-R330-1.0 3208041 0603 SMD Resistor High precision 0.33 Ohm

MPN
SMS-R330-1.0
EAN-13
2050010589321
Order Code
19-1138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.15
100+ £1.88
500+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Isabellenhütte SMS-R330-1.0, also referenced as 3208041, is a high precision resistor designed for surface-mounted device applications, particularly those requiring accurate impedance control in the 0603 chip format. With a resistance value of 0.33 ohms, this component provides low resistance with high stability, making it ideal for precision current sensing and voltage division within electronic circuits. The robust design and precise tolerances enable its use in demanding environments often encountered in industrial, automotive, and telecommunications applications. The SMS-R330-1.0 offers a reliable solution that integrates seamlessly into varied complex circuits.
Type SMS-R330-1.0
Resistance 330mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot